- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 051403-0140
ITT CANNON
051403-0140
Cable Assembly RG178/U 0.0003m 25AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.0003m 25AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0514030140
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 051403-0140 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 051403-0140 RoHS compliant?
Yes, 051403-0140 is RoHS compliant.
What is the lead time for 051403-0140?
The standard lead time for 051403-0140 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
3
$103.52
5
$93.17
8
$81.52
10 +
$79.89
Click for Quote
Log in
to unlock special pricing