- Home ›
- All Products›
- 051403-0077
051403-0077
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0514030077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051403-0077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$151.38
6
$113.53
9
$105.96
11 +
$103.85
Click for Quote
Log in
to unlock special pricing