- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 051403-0075
ITT CANNON
051403-0075
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0514030075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051403-0075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 051403-0075 RoHS compliant?
Yes, 051403-0075 is RoHS compliant.
What is the lead time for 051403-0075?
The standard lead time for 051403-0075 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
3
$114.30
5
$102.87
8
$90.01
10 +
$88.21
Click for Quote
Log in
to unlock special pricing