- Home ›
- All Products›
- 051403-0055
051403-0055
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: 0514030055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051403-0055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$114.03
5
$102.63
8
$89.80
10 +
$88.01
Click for Quote
Log in
to unlock special pricing