- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 051402-0071
051402-0071
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0514020071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051402-0071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$110.15
5
$99.14
8
$86.74
10 +
$85.01
Click for Quote
Log in
to unlock special pricing