- Home ›
- All Products›
- 051402-0054
051402-0054
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0514020054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051402-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$99.27
5
$89.34
8
$78.17
10 +
$76.61
Click for Quote
Log in
to unlock special pricing