- Home ›
- All Products›
- 051402-0011
051402-0011
ITT CANNON
Cable Assembly RG178/U 0.05m 25AWG 15 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.05m 25AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: 0514020011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051402-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3
$90.32
5
$81.28
8
$71.12
10 +
$69.70
Click for Quote
Log in
to unlock special pricing