- Home ›
- All Products›
- 051401-0083
051401-0083
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0514010083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051401-0083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$77.17
5
$68.86
10
$66.81
25
$61.31
50
$50.26
100
$43.71
250 +
$38.99
Click for Quote
Log in
to unlock special pricing