- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 051401-0080
ITT CANNON
051401-0080
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: 0514010080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051401-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 051401-0080 RoHS compliant?
Yes, 051401-0080 is RoHS compliant.
What is the lead time for 051401-0080?
The standard lead time for 051401-0080 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
3
$722.95
5
$459.29
8
$318.95
10 +
$312.57
Click for Quote
Log in
to unlock special pricing