- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 051155-0000
051155-0000
ITT CANNON
Contact SKT ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT ST Cable Mount Loose
Search Keywords: 0511550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051155-0000
-
Alias/AKA:DM51155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.81
25
$7.08
50
$6.68
100
$6.29
250
$5.90
500
$5.62
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing