- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050911-0551
050911-0551
ITT CANNON
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: 0509110551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050911-0551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$60.36
5
$56.88
10
$56.02
25
$53.72
50
$53.59
100
$39.79
250 +
$32.94
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
In Stock:
10
Minimum Order:
1