- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050909-0383
050909-0383
ITT CANNON
D-Sub Connector, HD15, High Density, Receptacle, DEMA Series, 15 Contacts, 7.5A, DE, Crimp.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector, HD15, High Density, Receptacle, DEMA Series, 15 Contacts, 7.5A, DE, Crimp.
Search Keywords: 0509090383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050909-0383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$155.58
5
$143.74
10
$139.20
15
$138.50
25
$137.38
50 +
$126.79
Click for Quote
Log in
to unlock special pricing