- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 050909-0002
050909-0002
ITT CANNON
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: 0509090002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050909-0002
-
Alias/AKA:DEMA-9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
On Order:
500
can ship 4/1/27
MOQ for out of Stock Qty:
13
53 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
1
$96.25
5
$96.00
10
$95.76
13
$95.53
25
$61.14
38
$47.76
50 +
$46.81
Click for Quote
Log in
to unlock special pricing