- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 050-674-6700890
050-674-6700890
ITT CANNON
Conn Type N-SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N-SMA Adapter PL/F 0Hz to 18GHz 50Ohm ST
Search Keywords: 0506746700890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:050-674-6700890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.75 x 21.21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$175.25
25
$174.81
50
$174.37
125
$173.93
250
$88.84
375
$60.48
500 +
$59.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT