- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 045521-0003
045521-0003
ITT CANNON
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords: 0455210003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:045521-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Vibration:200 m/s² at 10 to 2000 Hz
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Test Voltage:1500 Vrms
-
Shell Size:8
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Contact Plating:Gold Plated
-
Shell Style:Box mounting receptacle
-
Contact Rating Awg20:7,5 A
-
Insulator And Grommet Material:Polychloroprene
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Gender:Pin
-
Insulator Resistance:≈5000 MOhm
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Shell Plating:Olive drab chromate over cadmium plating
-
Contact Type:Solder Cup
-
Contact Arrangement:8-3
-
Contact Material:Copper Alloy
-
Number of Contacts:3 contacts size 20
-
Shell Material:Aluminium alloy
-
Mating Cycles:500 min
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$34.07
5
$31.86
10
$30.40
25
$29.49
50
$28.22
100
$23.95
250 +
$20.24
Click for Quote
Log in
to unlock special pricing