- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 045494-0004
045494-0004
ITT CANNON
A size 16 crimp pin contact made from copper alloy for use in ITT Cannon KPSE series connectors, accepting wire gauges from 20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A size 16 crimp pin contact made from copper alloy for use in ITT Cannon KPSE series connectors, accepting wire gauges from 20 to 14 AWG.
Search Keywords: 0454940004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:045494-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulator Resistance:≈5000 MOhm
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Mating Cycles:500 min
-
Number of Contacts:8 contacts size 20, 4 contacts size 16
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Test Voltage:1500 Vrms
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Gender:Socket
-
Shell Material:Aluminium alloy
-
Contact Type:Solder Cup
-
Shell Plating:Olive drab chromate over cadmium plating
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator And Grommet Material:Polychloroprene
-
Contact Material:Copper Alloy
-
Contact Arrangement:14-12
-
Contact Rating Awg16:13,0 A
-
Shell Size:14
-
Shell Style:Jam Nut Receptacle
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Contact Rating Awg20:7,5 A
-
Endbell Style:General duty
-
Operating Temperature:-55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
13
$100.67
25
$64.43
38
$50.34
50 +
$49.33
Click for Quote
Log in
to unlock special pricing