help desk software
Image is representational - see mfr. specs

042941-0409

ITT CANNON

Rack and Panel Connector, Large Shell, 185 Contact(s), Pin (Receptacle Connector), Four (4) Clinch Nuts (No. 6-32 thread).

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Rack and Panel Connector, Large Shell, 185 Contact(s), Pin (Receptacle Connector), Four (4) Clinch Nuts (No. 6-32 thread).
Search Keywords: 0429410409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    042941-0409
  • Alias/AKA:
    DPKB-G185PF-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    3A611.Y.1
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rack and Panel
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    185
  • Operating Temperature:
    -65 to 200 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$6,918.15
5
$4,240.15
8
$2,705.89
10 +
$2,651.77
Click for Quote
Log in to unlock special pricing