- Home ›
- All Products›
- 033162-0026
033162-0026
ITT CANNON
CA3106F20-29S; MIL-DTL 5015 Series I; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CA3106F20-29S; MIL-DTL 5015 Series I; Circular
Search Keywords: 0331620026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:033162-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Sc_P_Code:CA
-
Shell Size:20
-
Gender:Socket
-
Number of Contacts:17 contacts size 16
-
Air And Creepage Paths (Min):1,1 mm
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Contacts Installed:Yes
-
Endbell Style:Endbell for flex tube
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Mating Cycles:500 min
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Style:Plug, straight
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Contact Material:Copper Alloy
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Contact Plating:Hard silver
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Coupling Torque:Closing: 9 Nm max / Opening: 0,7 Nm min
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Thread:Connector with threaded coupling
-
Contact Type:Solder Cup
-
Shell Material:Aluminium alloy
-
Salt Spray Resistance:500 hours salt spray resistant
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Test Voltage:1600 Vrms
-
Shielding:No
-
Contact Arrangement:20-29
-
Insulator And Grommet Material:Neoprene
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Gage:For infos on Gage please see catalog VG95234, part 1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
13
$164.15
25
$90.38
38
$62.76
50 +
$61.51
Click for Quote
Log in
to unlock special pricing