Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

031-1267-000

Standard Circular Contact - Socket (Female) - Contact Size 0 - Copper - Silver Plating - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard Circular Contact - Socket (Female) - Contact Size 0 - Copper - Silver Plating - Crimp Termination.
Search Keywords: 0311267000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 031-1267-000
Alias/AKA: 0311267000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold,Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-1267-000 RoHS compliant?
Yes, 031-1267-000 is RoHS compliant.
What is the lead time for 031-1267-000?
The standard lead time for 031-1267-000 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,534
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
38 Weeks can ship 8/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.10
300
$1.91
500
$1.84
1,000
$1.75
2,500
$1.64
5,000
$1.63
7,500
$1.62
10,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!