- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-9542-026
030-9542-026
ITT CANNON
CONT SKT CENTI-LOC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONT SKT CENTI-LOC.
Search Keywords: 0309542026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-9542-026
-
Alias/AKA:CONT-SKT-CENTI-LOC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$14.43
50
$8.31
100
$7.87
250
$7.10
500
$6.66
750
$6.62
1,000 +
$6.30
Click for Quote
Log in
to unlock special pricing