- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 030-2097-020
030-2097-020
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 0302097020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:030-2097-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
15
$21.17
50
$21.11
100
$21.05
250
$21.00
500
$11.09
750
$7.62
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing