- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 024256-0031
024256-0031
ITT CANNON
CA3102E28A16P; MIL-DTL 5015 Series I; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CA3102E28A16P; MIL-DTL 5015 Series I; Circular
Search Keywords: 0242560031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024256-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$59.11
25
$55.42
38
$55.14
50 +
$51.52
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Circular Connector - Box Mount - Contact Arrangement: 28A16 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
In Stock:
50
Minimum Order:
1