- Home ›
- All Products›
- 024256-0024
ITT CANNON
024256-0024
MS3102E28-12S
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MS3102E28-12S
Search Keywords: 0242560024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 024256-0024 |
| Alias/AKA: | MS3102E28-12S |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Insulator And Grommet Material: | Neoprene |
| Shielding: | No |
| Safety Provisions: | IP65 acc. to DIN 40 050 |
| Gender: | Socket |
| Contact Type: | Solder Cup |
| Contact Retention (Size 15/15s/16/16s): | 35 N |
| Contact Arrangement: | 28-12 |
| Sep# Force Per Contact (Size 15/15s/16/16s): | 1,0 N |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Shell Material: | Aluminium alloy |
| Coupling Torque: | Closing: 17 Nm max / Opening: 0,92 Nm min |
| Thread: | Connector with threaded coupling |
| Shell Plating: | Olive drab chromate coating over cadmium plating |
| Contact Plating: | Hard silver |
| Contact Material: | Copper Alloy |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Contacts Installed: | Yes |
| Shell Style: | Box mounting receptacle |
| Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s): | 22 A |
| Wire Stripping (Size 15/15s/16/16s): | 6,2 mm |
| Contact Resistance (Size 15/15s/16/16s): | 6 mΩ |
| Gage: | For infos on Gage please see catalog VG95234, part 1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Insulator Resistance: | Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ |
| Mating Cycles: | 500 min |
| Air And Creepage Paths (Min): | 1,1 mm |
| Shell Size: | 28 |
| Sc_P_Code: | CA |
| Number of Contacts: | 26 contacts size 16 |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Salt Spray Resistance: | 500 hours salt spray resistant |
| Test Voltage: | 1600 Vrms |
Frequently Asked Questions
Is 024256-0024 RoHS compliant?
No, 024256-0024 is not RoHS compliant.
What is the lead time for 024256-0024?
The standard lead time for 024256-0024 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
13
$94.20
25
$60.29
38
$47.10
50 +
$46.16
Click for Quote
Log in
to unlock special pricing