- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 024255-0063
ITT CANNON
024255-0063
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 12 Contacts, Solder Pin, Threaded.
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 12 Contacts, Solder Pin, Threaded.
Search Keywords: 0242550063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:024255-0063
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is 024255-0063 discontinued?
Yes, 024255-0063 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 024255-0063 RoHS compliant?
No, 024255-0063 is not RoHS compliant.
What is the lead time for 024255-0063?
The standard lead time for 024255-0063 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.