- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 020418-0129M
Available Replacements
Non-RoHS Equivalent
ITT CANNON
020418-0129M
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Zinc Plated.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Zinc Plated.
Search Keywords: 0204180129M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 020418-0129M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 020418-0129M RoHS compliant?
Yes, 020418-0129M is RoHS compliant.
What is the lead time for 020418-0129M?
The standard lead time for 020418-0129M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
625
$2.002
1,250
$1.232
1,875
$0.975
2,500 +
$0.956
Click for Quote
Log in
to unlock special pricing