- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 019977-0002
ITT CANNON
019977-0002
D-Sub One Piece Backshell - 25 Positions - Shell Size B - Round Cable - 90° Cable Exit - Metal - Yellow Chromate over Cadmium.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D-Sub One Piece Backshell - 25 Positions - Shell Size B - Round Cable - 90° Cable Exit - Metal - Yellow Chromate over Cadmium.
Search Keywords: 0199770002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:019977-0002
-
Alias/AKA:DB19977-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 019977-0002 RoHS compliant?
No, 019977-0002 is not RoHS compliant.
What is the lead time for 019977-0002?
The standard lead time for 019977-0002 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
21 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$31.11
5
$29.39
10
$25.52
25
$23.95
50
$22.80
100
$21.72
300 +
$19.74
Click for Quote
Log in
to unlock special pricing