- Home ›
- All Products›
- 000V84830
000V84830
ITT CANNON
FRCIR030-28-21SZ-F80-V0 / 000V84830 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FRCIR030-28-21SZ-F80-V0 / 000V84830 / Circular
Search Keywords: 000V84830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000V84830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:500 V
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Total Number Of Contacts:37 contacts
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Arrangement:28-21
-
Contact Plating:Silver
-
Operating Voltage Dc:700 V
-
Gender:Socket
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Service Rating Letter:A
-
Shell Material:Aluminium alloy
-
Environmental Class:no endbell
-
Contacts Included:no, delivery without contacts
-
Mounting:Flange with through mounting hole
-
Insulator Rotation:280 °
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Size:28
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$77.93
5
$69.54
10
$67.46
25
$52.04
50
$41.58
100
$40.47
250 +
$39.93
Click for Quote
Log in
to unlock special pricing