- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000V58630
ITT CANNON
000V58630
Conn Circular F 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular F 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Automotive
Search Keywords: 000V58630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000V58630
-
Alias/AKA:FRCIR030-28-12S-F80-T12
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Service Rating Letter:A
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Gender:Socket
-
Contact Plating:Gold
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Total Number Of Contacts:26 contacts
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Series:Connector with bayonet coupling
-
Mounting:Flange with through mounting hole
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:500 V
-
Shell Size:28
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Environmental Class:no endbell
-
Operating Voltage Dc:700 V
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Contact Arrangement:28-12
-
Shell Material:Aluminium alloy
Frequently Asked Questions
Is 000V58630 RoHS compliant?
No, 000V58630 is not RoHS compliant.
What is the lead time for 000V58630?
The standard lead time for 000V58630 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$277.81
5
$205.15
8
$152.26
10 +
$149.22
Click for Quote
Log in
to unlock special pricing