- Home ›
- All Products›
- 000L83311
000L83311
ITT CANNON
Circular Connector - Straight Plug - Female Sockets - 6 Position - Shell Size-Insert 36A-51 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 6 Position - Shell Size-Insert 36A-51 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L83311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L83311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$355.88
5
$262.80
8
$195.05
10 +
$191.15
Click for Quote
Log in
to unlock special pricing