- Home ›
- All Products›
- 000L83235
000L83235
ITT CANNON
Circular Connector - Straight Plug - Female Sockets - 8 Position - Shell Size-Insert 32A-8 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 8 Position - Shell Size-Insert 32A-8 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L83235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L83235
-
Alias/AKA:CIR06F-32A-8S-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$517.73
5
$382.32
8
$283.75
10 +
$278.08
Click for Quote
Log in
to unlock special pricing