- Home ›
- All Products›
- 000L83234
000L83234
ITT CANNON
Circular Connector - Receptacle - Male Pins - 8 Position - Shell Size-Insert 32A-8 - Bayonet Lock - Crimp Contacts - Rear Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 8 Position - Shell Size-Insert 32A-8 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: 000L83234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L83234
-
Alias/AKA:CIR030F-32A-8P-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$406.27
5
$300.02
8
$222.67
10 +
$218.21
Click for Quote
Log in
to unlock special pricing