- Home ›
- All Products›
- 000L50110
000L50110
ITT CANNON
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size-Insert 28A-5GM - Bayonet Lock - Solder Cup - Panel (Flan ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size-Insert 28A-5GM - Bayonet Lock - Solder Cup - Panel (Flange) Mount.
Search Keywords: 000L50110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L50110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$243.94
5
$180.14
8
$133.70
10 +
$131.03
Click for Quote
Log in
to unlock special pricing