- Home ›
- All Products›
- 000L41750
ITT CANNON
000L41750
Circular Connector - Receptacle - Male Pins - 16 Position - Shell Size-Insert 28A-16 - Bayonet Lock - Crimp Contacts - Rear Pa ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L41750
-
Alias/AKA:CIR03R28A-16P-F80T108-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1