- Home ›
- All Products›
- 000L29150
ITT CANNON
000L29150
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: 000L29150
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000L29150 |
| Alias/AKA: | FRCIR06G2023PF80T108VO, FRCIR06G-20-23P-F80-T108-V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Shell Plating: | Zinc/Cobalt black trivalent passivation (conductive) |
| Coupling: | 2000 couplings minim um |
| Contacts Included: | no, delivery without contacts |
| Shell Style: | Straight Plug Connector |
| Dielectric Strength - Minimum Flashover Ac Rms: | 2800 V |
| Operating Voltage Ac: | 500 V |
| Operating Voltage Dc: | 700 V |
| Dielectric Strength - Test Voltage Ac Rms (Hi Pot): | 2000 V |
| Gender: | Pin |
| Shell Size: | 20 |
| Total Number Of Contacts: | 2 contacts |
| Environmental Class: | Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring. |
| Contact Arrangement: | 20-23 |
| Note: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
| Shell Material: | Aluminium alloy |
| General: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| Contact Plating: | Gold |
| Series: | Connector with bayonet coupling |
| Shock Resistance: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| Contact Type: | Crimp for AWG wire (used in F80 insert) |
| Service Rating Letter: | A |
Frequently Asked Questions
Is 000L29150 RoHS compliant?
Yes, 000L29150 is RoHS compliant.
What is the lead time for 000L29150?
The standard lead time for 000L29150 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3
$163.98
5
$147.59
8
$129.14
10 +
$126.55
Click for Quote
Log in
to unlock special pricing