- Home ›
- All Products›
- 000L29010
ITT CANNON
000L29010
FRCIR06G-20-4S-F80-T108-VO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FRCIR06G-20-4S-F80-T108-VO
Search Keywords: 000L29010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L29010
-
Alias/AKA:FRCIR06G-20-4S-F80-T108-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Environmental Class:Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
-
Service Rating Letter:D
-
Contact Plating:Gold
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Shell Size:20
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Operating Voltage Dc:1250 V
-
Gender:Socket
-
Contact Arrangement:20-4
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:900 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Style:Straight Plug Connector
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Total Number Of Contacts:4 contacts
-
Contacts Included:no, delivery without contacts
Frequently Asked Questions
Is 000L29010 RoHS compliant?
Yes, 000L29010 is RoHS compliant.
What is the lead time for 000L29010?
The standard lead time for 000L29010 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
3
$161.92
5
$145.72
8
$127.51
10 +
$124.96
Click for Quote
Log in
to unlock special pricing