- Home ›
- All Products›
- 000L17410
000L17410
ITT CANNON
FRCIR08CFZ-14S-1P-F80-T39 / 000L17410 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FRCIR08CFZ-14S-1P-F80-T39 / 000L17410 / Circular
Search Keywords: 000L17410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L17410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:14S-1
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Gender:Pin
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Total Number Of Contacts:3 contacts
-
Coupling:2000 couplings minim um
-
Shell Size:14 S
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Shell Style:90 Degree Plug Connector
-
Contact Plating:Silver
-
Series:Connector with bayonet coupling
-
Operating Voltage Dc:700 V
-
Environmental Class:Backshell with C style clamp but includes wire sealing grommet and compression ring
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Material:Aluminium alloy
-
Operating Voltage Ac:500 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Service Rating Letter:A
-
Contact Type:Crimp for AWG wire (used in F80 insert)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3
$247.35
5
$182.66
8
$135.56
10 +
$132.85
Click for Quote
Log in
to unlock special pricing