- Home ›
- All Products›
- 000L10530
000L10530
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon FRCIR06CFZ-22-2S-F80-T98
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon FRCIR06CFZ-22-2S-F80-T98
Search Keywords: 000L10530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L10530
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:IT
-
Supplier Standard Pack:
1 -
Operating Voltage Dc:1250 V
-
Service Rating Letter:D
-
Gender:Socket
-
Contact Arrangement:22-2
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Style:Straight Plug Connector
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Shell Material:Aluminium alloy
-
Shell Size:22
-
Contact Plating:Gold
-
Operating Voltage Ac:900 V
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Coupling:2000 couplings minim um
-
Shell Plating:ZinC/Cobalt green, xadmium free (conductive) 200h salt corrosion
-
Series:Connector with bayonet coupling
-
Total Number Of Contacts:3 contacts
-
Environmental Class:Backshell with C style clamp but includes wire sealing grommet and compression ring
-
Contact Type:Crimp for AWG wire (used in F80 insert)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$302.70
5
$223.54
8
$165.91
10 +
$162.59
Click for Quote
Log in
to unlock special pricing