- Home ›
- All Products›
- 000L08290
000L08290
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon CIR02R-18-11PY-F80-T100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon CIR02R-18-11PY-F80-T100
Search Keywords: 000L08290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L08290
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Contact Plating:Silver
-
Contact Arrangement:18-11
-
Total Number Of Contacts:5 contacts
-
Operating Voltage Ac:500 V
-
Series:Connector with bayonet coupling
-
Operating Voltage Dc:700 V
-
Shell Style:Front Panel Mount Receptacle, no rear thread
-
Insulator Rotation:265 °
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Environmental Class:no endbell
-
Mounting:Flange with through mounting hole
-
Coupling:2000 couplings minim um
-
Gender:Pin
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Material:Aluminium alloy
-
Shell Plating:ZinC/Cobalt green, xadmium free (conductive) 200h salt corrosion
-
Shell Size:18
-
Service Rating Letter:A
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$66.62
5
$59.45
10
$57.67
25
$44.49
50
$35.56
100
$34.61
250 +
$34.09
Click for Quote
Log in
to unlock special pricing