- Home ›
- All Products›
- 000L06540
000L06540
ITT CANNON
FRCIR020R-14S-6P-F80-T108 / 000L06540 / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FRCIR020R-14S-6P-F80-T108 / 000L06540 / Circular
Search Keywords: 000L06540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L06540
-
Alias/AKA:FRCIR020R-14S-6P-F80-T108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Service Rating Letter:I
-
Environmental Class:no endbell
-
Contact Plating:Gold
-
Operating Voltage Dc:250 V
-
Total Number Of Contacts:6 contacts
-
Contact Arrangement:14S-6
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Coupling:2000 couplings minim um
-
Shell Style:Front Panel Mount Receptacle, with rear thread
-
Gender:Pin
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Mounting:Flange with through mounting hole
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:200 V
-
Shell Material:Aluminium alloy
-
Shell Size:14 S
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$68.24
5
$60.89
10
$59.07
25
$45.57
50
$36.41
100
$35.44
250 +
$34.97
Click for Quote
Log in
to unlock special pricing