- Home ›
- All Products›
- 000L01810
000L01810
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon FRCIR03R-22-9P-F80-T108
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon FRCIR03R-22-9P-F80-T108
Search Keywords: 000L01810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L01810
-
Alias/AKA:FRCIR03R-22-9P-F80-T108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dielectric Strength - Minimum Flashover Ac Rms:4500 V
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Gender:Pin
-
Mounting:Flange with through mounting hole
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Series:Connector with bayonet coupling
-
Shell Size:22
-
Operating Voltage Dc:1750 V
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Operating Voltage Ac:1250 V
-
Contact Arrangement:22-9
-
Environmental Class:no endbell
-
Service Rating Letter:E
-
Shell Material:Aluminium alloy
-
Contact Plating:Gold
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):3500 V
-
Shell Style:Rear Mount Receptacle - Square flange, no rear thread
-
Total Number Of Contacts:3 contacts
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$92.07
5
$82.86
8
$72.50
10 +
$71.05
Click for Quote
Log in
to unlock special pricing