000H09534

ITT CANNON

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 000H09534
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000H09534
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IT
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contact Arrangement:
    22-14
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Shell Style:
    90 Degree Plug Connector
  • Operating Voltage Dc:
    700 V
  • Shell Plating:
    Electroless Nickel (conductive)
  • Service Rating Letter:
    A
  • Contacts Included:
    no, delivery without contacts
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Contact Plating:
    Silver
  • Total Number Of Contacts:
    19 contacts
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Coupling:
    2000 couplings minim um
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Operating Voltage Ac:
    500 V
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    22
  • Gender:
    Socket
  • Series:
    Connector with bayonet coupling
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
3
$239.53
5
$176.88
8
$131.28
10 +
$128.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!