000993340

ITT CANNON

Veam Cir, Vbn, Other

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Veam Cir, Vbn, Other
Search Keywords: 000993340
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000993340
  • Alias/AKA:
    FRCIR06A-22-14S-F80-T108-V, FRCIR06A2214SF80T108VO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Environmental Class:
    Backshell, no other accessories
  • Service Rating Letter:
    A
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Style:
    Straight Plug Connector
  • Gender:
    Socket
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Total Number Of Contacts:
    19 contacts
  • Contact Plating:
    Gold
  • Series:
    Connector with bayonet coupling
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Coupling:
    2000 couplings minim um
  • Shell Plating:
    Zinc/Cobalt black trivalent passivation (conductive)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Size:
    22
  • Operating Voltage Ac:
    500 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Shell Material:
    Aluminium alloy
  • Operating Voltage Dc:
    700 V
  • Contacts Included:
    no, delivery without contacts
  • Contact Arrangement:
    22-14
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
3
$107.68
5
$96.92
8
$84.80
10 +
$83.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!