- Home ›
- All Products›
- 000990080
000990080
ITT CANNON
Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Automotive
Search Keywords: 000990080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000990080
-
Alias/AKA:FRCIR03R-18-12S-F80-T108-V, FRCIR03R1812SF80T108VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Shell Style:Rear Mount Receptacle - Square flange, no rear thread
-
Shell Size:18
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Total Number Of Contacts:6 contacts
-
Contact Plating:Gold
-
Gender:Socket
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Operating Voltage Dc:700 V
-
Shell Material:Aluminium alloy
-
Service Rating Letter:A
-
Operating Voltage Ac:500 V
-
Contact Arrangement:18-12
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Series:Connector with bayonet coupling
-
Contacts Included:no, delivery without contacts
-
Mounting:Flange with through mounting hole
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Coupling:2000 couplings minim um
-
Environmental Class:no endbell
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$74.21
5
$66.22
10
$64.24
25
$49.56
50
$39.60
100
$38.55
250 +
$38.04
Click for Quote
Log in
to unlock special pricing