- Home ›
- All Products›
- 000989560
000989560
ITT CANNON
Conn Rcpt Fmale 9POS Gold Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rcpt Fmale 9POS Gold Crimp
Search Keywords: 000989560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000989560
-
Alias/AKA:FRCIR02R-28-1S-F80-T108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Series:Connector with bayonet coupling
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Minimum Flashover Ac Rms:differs by position of contact - consult factory or refer to catalog
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):differs by position of contact - consult factory or refer to catalog
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Total Number Of Contacts:9 contacts
-
Operating Voltage Ac:differs by position of contact - consult factory or refer to catalog
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Plating:Gold
-
Service Rating Letter:differs by position of contact - consult factory or refer to catalog
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Mounting:Flange with through mounting hole
-
Shell Style:Front Panel Mount Receptacle, no rear thread
-
Operating Voltage Dc:differs by position of contact - consult factory or refer to catalog
-
Environmental Class:no endbell
-
Gender:Socket
-
Shell Size:28
-
Contact Arrangement:28-1
-
Shell Material:Aluminium alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$154.23
5
$138.81
8
$121.46
10 +
$119.03
Click for Quote
Log in
to unlock special pricing