- Home ›
- All Products›
- 000987450
000987450
ITT CANNON
Conn Plug Fmale 17POS Gold Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Plug Fmale 17POS Gold Crimp
Search Keywords: 000987450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000987450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Total Number Of Contacts:17 contacts
-
Environmental Class:Backshell with C style clamp but includes wire sealing grommet and compression ring
-
Shell Material:Aluminium alloy
-
Operating Voltage Dc:700 V
-
Operating Voltage Ac:500 V
-
Series:Connector with bayonet coupling
-
Contact Arrangement:20-29
-
Contact Plating:Gold
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Gender:Socket
-
Shell Size:20
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Style:90 Degree Plug Connector
-
Service Rating Letter:A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$356.33
5
$263.14
8
$195.30
10 +
$191.39
Click for Quote
Log in
to unlock special pricing