- Home ›
- All Products›
- 000986890
000986890
ITT CANNON
Veam CIR, VBN, Other
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam CIR, VBN, Other
Search Keywords: 000986890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000986890
-
Alias/AKA:FRCIR08AF-20-27S-F80-T39-V, FRCIR08AF2027SF80T39VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1 -
Environmental Class:Backshell with A style clamp and bushing
-
Shell Size:20
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Service Rating Letter:A
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Gender:Socket
-
Shell Style:90 Degree Plug Connector
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contact Arrangement:20-27
-
Contacts Included:no, delivery without contacts
-
Operating Voltage Ac:500 V
-
Shell Plating:black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
-
Operating Voltage Dc:700 V
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Plating:Silver
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:14 contacts
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$136.48
5
$122.83
8
$107.48
10 +
$105.33
Click for Quote
Log in
to unlock special pricing