- Home ›
- All Products›
- 000983870
000983870
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 000983870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000983870
-
Alias/AKA:FRCIR06LCFZ-24-28S-F80-T10, FRCIR06LCFZ2428SF80T108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Service Rating Letter:I
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Environmental Class:Long backshell with C style clamp but includes wire sealing grommet and compression ring
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Contact Plating:Gold
-
Operating Voltage Dc:250 V
-
Total Number Of Contacts:24 contacts
-
Gender:Socket
-
Shell Material:Aluminium alloy
-
Operating Voltage Ac:200 V
-
Shell Size:24
-
Contact Arrangement:24-28
-
Series:Connector with bayonet coupling
-
Coupling:2000 couplings minim um
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Style:Straight Plug Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$330.13
5
$243.79
8
$180.94
10 +
$177.32
Click for Quote
Log in
to unlock special pricing