- Home ›
- All Products›
- 000981410
000981410
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 000981410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000981410
-
Alias/AKA:FRCIR06LCFGG-18-20SW-F80-T, FRCIR06LCFGG1820SWF80T29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:500 V
-
Series:Connector with bayonet coupling
-
Shell Material:Aluminium alloy
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Style:Straight Plug Connector
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:A
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Coupling:2000 couplings minim um
-
Insulator Rotation:90 °
-
Total Number Of Contacts:5 contacts
-
Gender:Socket
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Plating:Electroless Nickel (conductive)
-
Operating Voltage Dc:700 V
-
Contact Plating:Silver
-
Environmental Class:Long backshell with C style clamp and with rubber covered coupling nut
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Size:18
-
Contact Arrangement:18-20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$362.40
5
$267.62
8
$198.62
10 +
$194.65
Click for Quote
Log in
to unlock special pricing