- Home ›
- All Products›
- 000974970
ITT CANNON
000974970
Metal Dust Cap With Chain - Shell Size 18 - 37.5mm (1.48 Inch) Diameter - 21.0mm (0.83 Inch) Cap Length - 127.0mm (5.00 Inch) ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000974970
-
Alias/AKA:CIR18TF-98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1