- Home ›
- All Products›
- 000970090
ITT CANNON
000970090
Conn Circular M 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Circular M 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Search Keywords: 000970090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000970090
-
Alias/AKA:FRCIR06F-16S-1P-F80-T108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Total Number Of Contacts:7 contacts
-
Shell Size:16 S
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Arrangement:16S-1
-
Shell Style:Straight Plug Connector
-
Operating Voltage Dc:700 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contact Plating:Gold
-
Shell Material:Aluminium alloy
-
Operating Voltage Ac:500 V
-
Gender:Pin
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Service Rating Letter:A
-
Shell Plating:Zinc/Cobalt black trivalent passivation (conductive)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
Frequently Asked Questions
Is 000970090 RoHS compliant?
Yes, 000970090 is RoHS compliant.
What is the lead time for 000970090?
The standard lead time for 000970090 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$224.64
5
$165.89
8
$123.12
10 +
$120.66
Click for Quote
Log in
to unlock special pricing